Vishay 60 V 15 A Diode Schottky 3-Pin TO-277 V15PM6-M3/H
- RS Stock No.:
- 219-0273
- Mfr. Part No.:
- V15PM6-M3/H
- Manufacturer:
- Vishay
Subtotal (1 reel of 1500 units)*
€694.50
(exc. VAT)
€853.50
(inc. VAT)
In Stock
- Plus 7,500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €0.463 | €694.50 |
*price indicative
- RS Stock No.:
- 219-0273
- Mfr. Part No.:
- V15PM6-M3/H
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-277 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 6.5mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Maximum Forward Voltage Vf | 640mV | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.65mm | |
| Width | 1.2mm | |
| Height | 4.8mm | |
| Diameter | 4.75mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-277 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 6.5mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Maximum Forward Voltage Vf 640mV | ||
Maximum Operating Temperature 175°C | ||
Length 6.65mm | ||
Width 1.2mm | ||
Height 4.8mm | ||
Diameter 4.75mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Vishay diode series TMBS [Trench MOS Barrier Schottky]/standard rectifier diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.
Ideal for automated placement
Low forward voltage drop and low power losses
Low leakage current
Related links
- Vishay 60 V 15 A Diode Schottky 3-Pin TO-277 V15PM6-M3/H
- Vishay 60 V 15 A Diode Schottky 2-Pin TO-277 V15PM63-M3/H
- Vishay 60 V 15 A Diode Schottky 3-Pin TO-277 V15PM6HM3/H
- Vishay 60 V 10 A Diode Schottky 3-Pin TO-277
- Vishay 60 V 12 A Diode Schottky 3-Pin TO-277 V12PM6-M3/H
- Vishay 60 V 20 A Diode Schottky 3-Pin TO-277 V20PM63-M3/H
- Vishay 60 V 10 A Diode Schottky 3-Pin TO-277 V10PM6-M3/H
- Vishay 60 V 8 A Diode Schottky 3-Pin TO-277 V8PM63-M3/H
