Vishay 45 V 30 A Diode Schottky 8-Pin FPAK V30K45HM3/H
- RS Stock No.:
- 219-0295
- Mfr. Part No.:
- V30K45HM3/H
- Manufacturer:
- Vishay
Subtotal (1 pack of 15 units)*
€9.78
(exc. VAT)
€12.03
(inc. VAT)
In Stock
- 2,985 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 15 + | €0.652 | €9.78 |
*price indicative
- RS Stock No.:
- 219-0295
- Mfr. Part No.:
- V30K45HM3/H
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | FPAK | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 8 | |
| Peak Reverse Current Ir | 55mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 0.63V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 240A | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.3mm | |
| Standards/Approvals | RoHS | |
| Height | 1.09mm | |
| Length | 6.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type FPAK | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 8 | ||
Peak Reverse Current Ir 55mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 0.63V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 240A | ||
Maximum Operating Temperature 150°C | ||
Width 5.3mm | ||
Standards/Approvals RoHS | ||
Height 1.09mm | ||
Length 6.35mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Vishay diode series TMBS [Trench MOS Barrier Schottky]/standard rectifier diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.
Ideal for automated placement
Low forward voltage drop and low power losses
Low leakage current
Related links
- Vishay 45 V 30 A Diode Schottky 8-Pin FPAK
- Vishay 45 V 30 A Diode Schottky 8-Pin FPAK V30KM45HM3/H
- Vishay 45 V 30 A Diode Schottky 8-Pin FPAK V30KL45-M3/H
- Vishay 45 V 30 A Diode Schottky 8-Pin FPAK V30KM45-M3/H
- Vishay 45 V 30 A Diode Schottky 8-Pin FPAK V30KL45HM3/H
- Vishay 45 V 30 A Rectifier & Schottky Diode Schottky 8-Pin FPAK V30K45-M3/H
- Vishay 45 V 15 A Rectifier & Schottky Diode Schottky 8-Pin FPAK
- Vishay 45 V 20 A Diode Schottky 8-Pin FPAK
