Vishay 60 V 5 A Schottky Barrier Schottky 2-Pin DO-221AD

Subtotal (1 reel of 3500 units)*

€406.00

(exc. VAT)

€500.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,500 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
3500 +€0.116€406.00

*price indicative

RS Stock No.:
219-0407
Mfr. Part No.:
VSS8D5M6HM3/H
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Schottky Barrier

Mount Type

Surface

Package Type

DO-221AD

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

60V

Series

VSS8D5M15

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

60A

Maximum Forward Voltage Vf

520mV

Maximum Operating Temperature

175°C

Height

2.7mm

Length

5mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay diode series TMBS [Trench MOS Barrier Schottky]/standard rectifier diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.

Ideal for automated placement

Low forward voltage drop and low power losses

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy