ROHM 30 V 200 mA Schottky Barrier Schottky 3-Pin SOT-23 BAT54AHYT116
- RS Stock No.:
- 222-4088
- Mfr. Part No.:
- BAT54AHYT116
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€10.20
(exc. VAT)
€12.55
(inc. VAT)
In Stock
- 2,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.204 | €10.20 | - |
| 100 - 200 | €0.182 | €9.10 | 10% |
| 250 - 450 | €0.164 | €8.20 | 19% |
| 500 - 950 | €0.16 | €8.00 | 21% |
| 1000 + | €0.157 | €7.85 | 23% |
*price indicative
- RS Stock No.:
- 222-4088
- Mfr. Part No.:
- BAT54AHYT116
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | BAT54AHY | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 2μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Maximum Forward Voltage Vf | 800mV | |
| Peak Reverse Recovery Time trr | 50ns | |
| Standards/Approvals | RoHS | |
| Width | 1.5mm | |
| Length | 3.1mm | |
| Height | 1.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series BAT54AHY | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 2μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Maximum Forward Voltage Vf 800mV | ||
Peak Reverse Recovery Time trr 50ns | ||
Standards/Approvals RoHS | ||
Width 1.5mm | ||
Length 3.1mm | ||
Height 1.15mm | ||
Automotive Standard No | ||
The ROHM low VF and high reliability Schottky Barrier Diode, suitable for small current rectification.
Ultra small mold type (SOT-23)
High reliability
Low VF
Related links
- ROHM 30 V 200 mA Schottky Barrier Schottky 3-Pin SOT-23 BAT54AHYT116
- ROHM 30 V 200 mA Schottky Barrier Schottky 3-Pin SOT-23
- ROHM 30 V 200 mA Schottky Barrier Schottky 3-Pin SOT-23 BAT54CHYT116
- ROHM 30 V 200 mA Schottky Barrier Schottky 3-Pin SOT-23 BAT54SHYT116
- ROHM 30 V 200 mA Schottky Barrier Schottky 3-Pin SOT-23 BAT54SHYFHT116
- ROHM 30 V 200 mA Schottky Barrier Schottky 3-Pin SOT-23 BAT54AHYFHT116
- ROHM 30 V 200 mA Schottky Barrier Schottky 3-Pin SOT-23 BAT54CHYFHT116
- ROHM 30 V 200 mA Schottky Barrier Schottky 2-Pin SOD-523 RB521SM-30FHT2R
