ROHM 45 V 10 A Diode Schottky 3-Pin DPAK RB088BGE-40TL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
223-6229
Mfr. Part No.:
RB088BGE-40TL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Diode

Mount Type

Surface

Package Type

TO-252

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

45V

Diode Configuration

2x Common Cathode Pair

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Forward Voltage Vf

770mV

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

3μA

Maximum Operating Temperature

150°C

Length

6.8mm

Height

2.3mm

Width

6.4mm

Standards/Approvals

No

Automotive Standard

No

The ROHM Schottky barrier diode is mainly used for switching power supply. Rated reverse voltage is 40 V.

High reliability

Power mold type

Cathode common dual type

Super low IR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy