Vishay 150 V 15 A Rectifier & Schottky Diode Schottky 8-Pin FlatPAK 5 x 6 V15K150C-M3/H
- RS Stock No.:
- 231-5396
- Mfr. Part No.:
- V15K150C-M3/H
- Manufacturer:
- Vishay
Subtotal (1 reel of 1500 units)*
€667.50
(exc. VAT)
€820.50
(inc. VAT)
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €0.445 | €667.50 |
*price indicative
- RS Stock No.:
- 231-5396
- Mfr. Part No.:
- V15K150C-M3/H
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | FlatPAK 5 x 6 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Series | V15 | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 8 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 140A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.08V | |
| Peak Reverse Current Ir | 12mA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 5.15mm | |
| Length | 6.2mm | |
| Height | 990μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type FlatPAK 5 x 6 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Series V15 | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 8 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 140A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.08V | ||
Peak Reverse Current Ir 12mA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 5.15mm | ||
Length 6.2mm | ||
Height 990μm | ||
Automotive Standard AEC-Q101 | ||
The Vishay high current density surface-mount TMBS (Trench MOS Barrier Schottky) rectifier used in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.
Trench MOS Schottky technology
Low forward voltage drop, low power losses
High efficiency operation
Related links
- Vishay 150 V 15 A Rectifier & Schottky Diode Schottky 8-Pin FlatPAK 5 x 6 V15K150C-M3/H
- Vishay 150 V 20 A Diode Schottky 8-Pin FlatPAK 5 x 6 V20K150-M3/H
- Vishay 150 V 30 A Diode Schottky 8-Pin FlatPAK 5 x 6 V30K150-M3/H
- Vishay 60 V 15 A Rectifier & Schottky Diode Schottky 8-Pin FlatPAK 5 x 6
- Vishay 45 V 15 A Rectifier & Schottky Diode Schottky 8-Pin FlatPAK 5 x 6
- Vishay 150 V 20 A Diode Schottky 8-Pin FlatPAK 5 x 6
- Vishay 100 V 20 A Diode Schottky 8-Pin FlatPAK 5 x 6
- Vishay 200 V 20 A Diode Schottky 8-Pin FlatPAK 5 x 6
