Vishay 200 V 20 A Rectifier & Schottky Diode Schottky 2-Pin DPAK
- RS Stock No.:
- 231-5403
- Mfr. Part No.:
- V20PW22CHM3/I
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-5403
- Mfr. Part No.:
- V20PW22CHM3/I
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 930mV | |
| Peak Reverse Current Ir | 7mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Height | 9.4mm | |
| Length | 6.32mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 930mV | ||
Peak Reverse Current Ir 7mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Height 9.4mm | ||
Length 6.32mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay high current density surface-mount TMBS (Trench MOS Barrier Schottky) rectifier used in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.
Trench MOS Schottky technology
Ideal for automated placement
Low forward voltage drop, low power losses
High efficiency operation
Related links
- Vishay 200 V 20 A Rectifier & Schottky Diode Schottky 2-Pin DPAK V20PW22CHM3/I
- Vishay 200 V 35 A Rectifier & Schottky Diode Schottky 2-Pin DPAK
- Vishay 200 V 40 A Rectifier & Schottky Diode Schottky 2-Pin DPAK
- Vishay 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DPAK V20PW22HM3/I
- Vishay 200 V 40 A Rectifier & Schottky Diode Schottky 2-Pin DPAK V40PW22CHM3/I
- Vishay 200 V 35 A Rectifier & Schottky Diode Schottky 2-Pin DPAK V35PW22HM3/I
- Vishay 200 V 5 A Rectifier & Schottky Diode Schottky 2-Pin SMPA (DO-221BC)
- Vishay 200 V 8 A Rectifier & Schottky Diode Schottky 2-Pin SMPA (DO-221BC)
