Vishay 45 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP (DO-220AA) V3PL45HM3/H
- RS Stock No.:
- 231-5419
- Mfr. Part No.:
- V3PL45HM3/H
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-5419
- Mfr. Part No.:
- V3PL45HM3/H
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SMP (DO-220AA) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Series | V3 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 540mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 25mA | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.15mm | |
| Length | 4mm | |
| Standards/Approvals | No | |
| Width | 2.18mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SMP (DO-220AA) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Series V3 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 540mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 25mA | ||
Maximum Operating Temperature 150°C | ||
Height 1.15mm | ||
Length 4mm | ||
Standards/Approvals No | ||
Width 2.18mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay surface-mount TMBS (Trench MOS Barrier Schottky) rectifier used in low voltage , high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
Low profile package
Trench MOS Schottky technology
Low power losses, high efficiency
Low forward voltage drop
Related links
- Vishay 45 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP (DO-220AA)
- Vishay 45 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP (DO-220AA)
- Vishay 45 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP (DO-220AA) V2PL45LHM3/H
- Vishay 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP (DO-220AA)
- Vishay 100 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP (DO-220AA)
- Vishay 200 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP (DO-220AA)
- Vishay 150 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP (DO-220AA)
- Vishay 120 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP (DO-220AA)
