Vishay 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L VX60M100PWHM3/P
- RS Stock No.:
- 231-5452
- Mfr. Part No.:
- VX60M100PWHM3/P
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-5452
- Mfr. Part No.:
- VX60M100PWHM3/P
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Reverse Repetitive Voltage (Vrrm) | 100 V | |
| Maximum Continuous Forward Current (If) | 60 A | |
| Product Type | Rectifier & Schottky Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Package Type | TO-247AD 3L | |
| Diode Configuration | 2x Common Cathode Pair | |
| Mount Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Reverse Repetitive Voltage (Vrrm) 100 V | ||
Maximum Continuous Forward Current (If) 60 A | ||
Product Type Rectifier & Schottky Diode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Package Type TO-247AD 3L | ||
Diode Configuration 2x Common Cathode Pair | ||
Mount Type Through Hole | ||
The Vishay dual high voltage TMBS (Trench MOS Barrier Schottky) rectifier used in high frequency DC/DC converters, switching power supplies, freewheeling diodes, OR-ing diode, and reverse battery protection in commercial, industrial, and automotive applic
Trench MOS Schottky technology
Low forward voltage drop, low power losses
High efficiency operation
Related links
- Vishay 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L VX60M100PWHM3/P
- Vishay 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L
- Vishay 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L VX60M100PW-M3/P
- Vishay 100 V 80 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L
- Vishay 100 V 80 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L VX80M100PWHM3/P
- Vishay 100 V 80 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L VX80M100PW-M3/P
- Vishay 600 V 60 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 3L
- Vishay 300 V 60 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 3L
