Vishay 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP (DO-220AA)
- RS Stock No.:
- 233-1035
- Mfr. Part No.:
- V2P22LHM3/H
- Manufacturer:
- Vishay
Subtotal (1 reel of 3000 units)*
€255.00
(exc. VAT)
€315.00
(inc. VAT)
Last RS stock
- Final 12,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.085 | €255.00 |
*price indicative
- RS Stock No.:
- 233-1035
- Mfr. Part No.:
- V2P22LHM3/H
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SMP (DO-220AA) | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | V2 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 2mA | |
| Maximum Forward Voltage Vf | 910mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 4mm | |
| Standards/Approvals | No | |
| Width | 2.18mm | |
| Height | 1.15mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SMP (DO-220AA) | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series V2 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 2mA | ||
Maximum Forward Voltage Vf 910mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Length 4mm | ||
Standards/Approvals No | ||
Width 2.18mm | ||
Height 1.15mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay surface mount TMBS(trench MOS barrier Schottky) rectifier comes in SMP (DO-220AA) low profile package. It has 200V maximum repetitive peak reverse voltage and 2A maximum DC forward current. Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C. Typically it is used in low voltage, high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
Low power losses, high efficiency
Low forward voltage drop
Related links
- Vishay 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP (DO-220AA) V2P22LHM3/H
- Vishay 200 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP (DO-220AA)
- Vishay 200 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP (DO-220AA) V3P22HM3/H
- Vishay 150 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP (DO-220AA)
- Vishay 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP (DO-220AA)
- Vishay 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP (DO-220AA)
- Vishay 120 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP (DO-220AA)
- Vishay 100 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP (DO-220AA)
