Infineon 600 V 5140 A Rectifier Diode General Purpose 2-Pin DO-200AC 38DN06B02ELEMXPSA1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€175.66

(exc. VAT)

€216.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€175.66
2 - 4€166.87
5 +€160.82

*price indicative

Packaging Options:
RS Stock No.:
233-3483
Mfr. Part No.:
38DN06B02ELEMXPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Rectifier Diode

Mount Type

Surface

Package Type

DO-200AC

Maximum Continuous Forward Current If

5140A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Common Anode

Series

38DN06B02

Rectifier Type

General Purpose

Pin Count

2

Peak Reverse Current Ir

50mA

Peak Non-Repetitive Forward Surge Current Ifsm

37400A

Maximum Forward Voltage Vf

0.96V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

180°C

Height

4mm

Diameter

38mm

Standards/Approvals

No

Automotive Standard

No

The Infineon housing less welding diodes with a diameter of 38 mm. this is new designed welding diode with improved losses for medium frequency resistance welding and high current rectifier applications. The low on state voltage allows very high forward current of around 5.8 kA continuously which is 25% more than our current type 38DN06.

Low losses

Highest reliability

Best in class power cycling capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy