ROHM 30 V 3 A Schottky Barrier Schottky 2-Pin DO-214AC RBR3L30ADDTE25
- RS Stock No.:
- 234-2975
- Mfr. Part No.:
- RBR3L30ADDTE25
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-2975
- Mfr. Part No.:
- RBR3L30ADDTE25
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | DO-214AC (SMA) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 580mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.8mm | |
| Height | 2.2mm | |
| Length | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type DO-214AC (SMA) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 580mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.8mm | ||
Height 2.2mm | ||
Length 4.7mm | ||
Automotive Standard No | ||
The ROHM RBR series is the high reliability automotive schottky barrier diode, suitable for general rectification. It has a 30V reverse voltage and average rectified forward current is 3A.
Small power mold type (PMDS)
High reliability
Low VF
Related links
- ROHM 30 V 3 A Schottky Barrier Schottky 2-Pin DO-214AC
- ROHM 30 V 2 A Schottky Barrier Schottky 2-Pin PMDE
- ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin PMDE
- ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin SOD-128
- ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin SOD-323HE
- ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin SOD-123FL RBR1MM30ATFTR
- ROHM 30 V 2 A Schottky Barrier Schottky 2-Pin PMDE RBR2VWM30ATFTR
- ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin PMDE RBR1VWM30ATFTR
