Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5TH3006THN3
- RS Stock No.:
- 238-5719
- Mfr. Part No.:
- VS-E5TH3006THN3
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-5719
- Mfr. Part No.:
- VS-E5TH3006THN3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Reverse Repetitive Voltage (Vrrm) | 600 V | |
| Maximum Continuous Forward Current (If) | 30 A | |
| Product Type | Rectifier & Schottky Diode | |
| Rectifier Type | General Purpose | |
| Package Type | TO-247AD 2L | |
| Automotive Standard | AEC-Q101 | |
| Diode Configuration | Single | |
| Height | 29.27 mm | |
| Length | 10.51 mm | |
| Maximum Forward Voltage (Vf) | 1.15 V | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 330 A | |
| Peak Reverse Current (Ir) | 500 μA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Reverse Repetitive Voltage (Vrrm) 600 V | ||
Maximum Continuous Forward Current (If) 30 A | ||
Product Type Rectifier & Schottky Diode | ||
Rectifier Type General Purpose | ||
Package Type TO-247AD 2L | ||
Automotive Standard AEC-Q101 | ||
Diode Configuration Single | ||
Height 29.27 mm | ||
Length 10.51 mm | ||
Maximum Forward Voltage (Vf) 1.15 V | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 330 A | ||
Peak Reverse Current (Ir) 500 μA | ||
Standards/Approvals No | ||
The Vishay Hyperfast rectifier featuring a unique combination of low conduction and switching losses, this rectifier is the right choice for soft switched and resonant converters, as well as medium frequency hard switching converters. This device is specifically designed to improve efficiency of high speed LLC output rectification stages of EV / HEV on-board battery chargers and it is AEC-Q101 qualified meets JESD 201 class 1A whisker test.
Hyperfast and optimized Qrr
Best in class forward voltage drop
Best in class switching losses trade off
Optimized for high speed operation
175 °C maximum operating junction temperature
Polyimide passivation
Related links
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5TH3006THN3
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5TX1506THN3
- Vishay 600 V 120 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5PX6006LHN3
- Vishay 600 V 150 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5PX7506LHN3
- Vishay 600 V 60 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5TH1506THN3
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 2L
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose 2-Pin TO-247AD 2L
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 2L VS-E5PX3006LHN3
