Vishay 60 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PW60CHM3/I
- RS Stock No.:
- 238-7451
- Mfr. Part No.:
- V20PW60CHM3/I
- Manufacturer:
- Vishay
Subtotal (1 pack of 10 units)*
€15.72
(exc. VAT)
€19.34
(inc. VAT)
- Final 4,120 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €1.572 | €15.72 |
| 100 - 240 | €1.415 | €14.15 |
| 250 - 490 | €1.337 | €13.37 |
| 500 - 990 | €1.289 | €12.89 |
| 1000 + | €1.258 | €12.58 |
*price indicative
- RS Stock No.:
- 238-7451
- Mfr. Part No.:
- V20PW60CHM3/I
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | V20PW60C | |
| Rectifier Type | Schottky | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 1.5mA | |
| Maximum Forward Voltage Vf | 640mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.4mm | |
| Length | 9.4mm | |
| Width | 6.32mm | |
| Standards/Approvals | JESD 201 Class 2 whisker test, RoHS and AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series V20PW60C | ||
Rectifier Type Schottky | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 1.5mA | ||
Maximum Forward Voltage Vf 640mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Operating Temperature 150°C | ||
Height 1.4mm | ||
Length 9.4mm | ||
Width 6.32mm | ||
Standards/Approvals JESD 201 Class 2 whisker test, RoHS and AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 60 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PW60CHM3/I
- Vishay 60 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PWM60HM3/I
- Vishay 60 V 20 A Rectifier & Schottky Diode Schottky 2-Pin DPAK V20PWL63CHM3/I
- Vishay 60 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V20PW60HM3/I
- Vishay 60 V 6 A Rectifier & Schottky Diode Schottky DPAK
- Vishay 60 V 35 A Rectifier & Schottky Diode Schottky DPAK V35PW60HM3/I
- Vishay 60 V 6 A Rectifier & Schottky Diode Schottky DPAK V6PW60HM3/I
- Vishay 60 V 10 A Rectifier & Schottky Diode Schottky DPAK V10PW60HM3/I
