Vishay 100 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PWM10HM3/I
- RS Stock No.:
- 238-7457
- Mfr. Part No.:
- V20PWM10HM3/I
- Manufacturer:
- Vishay
Subtotal (1 pack of 10 units)*
€9.46
(exc. VAT)
€11.64
(inc. VAT)
- Final 4,440 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.946 | €9.46 |
| 100 - 240 | €0.852 | €8.52 |
| 250 - 490 | €0.805 | €8.05 |
| 500 - 990 | €0.774 | €7.74 |
| 1000 + | €0.756 | €7.56 |
*price indicative
- RS Stock No.:
- 238-7457
- Mfr. Part No.:
- V20PWM10HM3/I
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | V20PWM10 | |
| Rectifier Type | Schottky | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.32mm | |
| Length | 9.4mm | |
| Standards/Approvals | RoHS and AEC-Q101, JESD 201 Class 2 whisker test | |
| Height | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series V20PWM10 | ||
Rectifier Type Schottky | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Peak Reverse Current Ir 200μA | ||
Maximum Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 175°C | ||
Width 6.32mm | ||
Length 9.4mm | ||
Standards/Approvals RoHS and AEC-Q101, JESD 201 Class 2 whisker test | ||
Height 1.4mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 100 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PWM10HM3/I
- Vishay 100 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PW10HM3/I
- Vishay 100 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PW10CHM3/I
- Vishay 100 V 35 A Rectifier & Schottky Diode Schottky DPAK V35PWM10HM3/I
- Vishay 100 V 35 A Rectifier & Schottky Diode Schottky DPAK V35PW10HM3/I
- Vishay 100 V 20 A Rectifier & Schottky Diode Schottky 2-Pin DPAK V20PWM10CHM3/I
- Vishay 45 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PWM45HM3/I
- Vishay 60 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PW60CHM3/I
