Vishay 45 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PWM45HM3/I

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
238-7469
Mfr. Part No.:
V20PWM45HM3/I
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

TO-252

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

45V

Diode Configuration

Single

Series

V20PWM45

Rectifier Type

Schottky

Maximum Forward Voltage Vf

660mV

Peak Reverse Current Ir

700μA

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Length

9.4mm

Height

1.4mm

Standards/Approvals

UL 94 V-0, RoHS, JESD 201 Class 2 whisker test, AEC-Q101

Width

6.32mm

Automotive Standard

AEC-Q101

The Vishay high current density surface-mount TMBS rectifier has very low profile that is typical height of 1.3 mm. It also meets MSL level 1, per J-STD-020, LF maximum Peak of 260 °C and is it Ideal for automated placement. It can be use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.

Trench MOS Schottky technology

Low forward voltage drop

High efficiency operation

Low power losses

AEC-Q101 qualified available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy