Vishay 120 V 40 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V40PWM12CHM3/I

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
238-7500
Mfr. Part No.:
V40PWM12CHM3/I
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

TO-252

Maximum Continuous Forward Current If

40A

Peak Reverse Repetitive Voltage Vrrm

120V

Series

eSMP

Diode Configuration

2x Common Cathode Pair

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

240A

Peak Reverse Current Ir

20mA

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

1V

Maximum Operating Temperature

175°C

Standards/Approvals

AEC-Q101, UL 94 V-0, RoHS

Width

6.1mm

Height

1.3mm

Length

9.8mm

Diameter

13in

Automotive Standard

AEC-Q101

The Vishay high current density surface-mount TMBS rectifier has very low profile that is typical height of 1.3 mm. It also meets MSL level 1, per J-STD-020, LF maximum Peak of 260 °C and is it Ideal for automated placement. It can be use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.

Trench MOS Schottky technology

Low forward voltage drop

High efficiency operation

Low power losses

AEC-Q101 qualified available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy