Microchip 1.7 kV 10 A Schottky Barrier Schottky TO-247 MSC010SDA170B
- RS Stock No.:
- 241-2084
- Mfr. Part No.:
- MSC010SDA170B
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.96
(exc. VAT)
€9.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €7.96 |
| 5 - 9 | €7.80 |
| 10 - 99 | €7.63 |
| 100 + | €7.32 |
*price indicative
- RS Stock No.:
- 241-2084
- Mfr. Part No.:
- MSC010SDA170B
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Mount Type | Through Hole | |
| Product Type | Schottky Barrier | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.7kV | |
| Series | MSC0 | |
| Rectifier Type | Schottky | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Maximum Forward Voltage Vf | 1.8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Mount Type Through Hole | ||
Product Type Schottky Barrier | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 1.7kV | ||
Series MSC0 | ||
Rectifier Type Schottky | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Maximum Forward Voltage Vf 1.8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip zero recovery silicon carbide schottky diode focuses on high switching frequency. It is designed for application like power -parallel diode etc.
No reverse recovery
Low forward voltage
Low leakage current
Avalanche energy rated
RoHS compliant
Related links
- Microchip 1700 V 10 A Schottky Barrier Schottky TO-247
- Microchip 1700 V 30 A Schottky Barrier Schottky TO-247
- Microchip 1700 V 50 A Schottky Barrier Schottky TO-247
- Microchip 1700 V 50 A Schottky Barrier Schottky TO-247 MSC050SDA170B
- Microchip 1700 V 30 A Schottky Barrier Schottky TO-247 MSC030SDA170B
- Microchip 1700 V 30 A Schottky Barrier Schottky SOT-227
- Microchip 1700 V 50 A Schottky Barrier Schottky SOT-227
- Microchip 1700 V 30 A Schottky Barrier Schottky SOT-227 MSC2X31SDA170J
