Microchip 1.7 kV 30 A Schottky Barrier Schottky SOT-227

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
241-2104
Mfr. Part No.:
MSC2X30SDA170J
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Schottky Barrier

Mount Type

Through Hole

Package Type

SOT-227

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

1.7kV

Series

MSC2

Rectifier Type

Schottky

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.8V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Microchip silicon carbide (SiC) power Schottky barrier diodes (SBD) increases performance over silicon diode solutions while lowering your total cost of ownership for high voltage applications.

No reverse recovery

Low forward voltage

Low leakage current

Avalanche energy rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy