Vishay 60 V 10 A Rectifier & Schottky Diode Schottky DPAK V10PW60HM3/I
- RS Stock No.:
- 243-7053
- Mfr. Part No.:
- V10PW60HM3/I
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-7053
- Mfr. Part No.:
- V10PW60HM3/I
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Reverse Repetitive Voltage (Vrrm) | 60 V | |
| Maximum Continuous Forward Current (If) | 10 A | |
| Product Type | Rectifier & Schottky Diode | |
| Rectifier Type | Schottky | |
| Package Type | TO-252 | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Series | ESMP® Series | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Reverse Repetitive Voltage (Vrrm) 60 V | ||
Maximum Continuous Forward Current (If) 10 A | ||
Product Type Rectifier & Schottky Diode | ||
Rectifier Type Schottky | ||
Package Type TO-252 | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Series ESMP® Series | ||
The Vishay High current density surface-mount TMBS (trench MOS barrier schottky) rectifier use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.
Very low profile - typical height of 1.3 mm
Trench MOS Schottky technology
Ideal for automated placement
Low forward voltage drop, low power losses
High efficiency operation
Meets MSL level 1, per J-STD-020, LF maximum Peak of 260 °C
AEC-Q101 qualified available automotive ordering code base P/NHM3
Related links
- Vishay 60 V 10 A Rectifier & Schottky Diode Schottky DPAK V10PW60HM3/I
- Vishay 60 V 10 A Rectifier & Schottky Diode Schottky 2-Pin DPAK
- Vishay 60 V 10 A Rectifier & Schottky Diode Schottky 2-Pin DPAK V10PWM63CHM3/I
- Vishay 60 V 6 A Rectifier & Schottky Diode Schottky DPAK
- Vishay 60 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PW60CHM3/I
- Vishay 60 V 35 A Rectifier & Schottky Diode Schottky DPAK V35PW60HM3/I
- Vishay 60 V 6 A Rectifier & Schottky Diode Schottky DPAK V6PW60HM3/I
- Vishay 60 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PWM60HM3/I
