Vishay 400 V 12 A Rectifier & Schottky Diode General Purpose 3-Pin D2PAK SE12DGHM3/I
- RS Stock No.:
- 244-8948
- Mfr. Part No.:
- SE12DGHM3/I
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-8948
- Mfr. Part No.:
- SE12DGHM3/I
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SMPD (TO-263AC) | |
| Maximum Continuous Forward Current If | 12A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Series | SE12 | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 900mV | |
| Peak Reverse Current Ir | 150μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 125A | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 3000ns | |
| Length | 10.2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.8mm | |
| Height | 12.93mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SMPD (TO-263AC) | ||
Maximum Continuous Forward Current If 12A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Series SE12 | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 900mV | ||
Peak Reverse Current Ir 150μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 125A | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 3000ns | ||
Length 10.2mm | ||
Standards/Approvals RoHS | ||
Width 1.8mm | ||
Height 12.93mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay's surface mount ESD capability rectifiers have very low profile and oxide planar chip junction with ESD capability. This rectifier used in general purpose and power line polarity protection applications.
Very low profile - typical height of 1.7 mm
Ideal for automated placement
Low forward voltage drop
AEC-Q101 qualified
Related links
- Vishay 400 V 12 A Rectifier & Schottky Diode General Purpose 3-Pin D2PAK SE12DGHM3/I
- Vishay 400 V 12 A Diode General Purpose 3-Pin D2PAK SE12DLGHM3/I
- Vishay 400 V 12 A Diode General Purpose 3-Pin D2PAK SE12DLG-M3/I
- Vishay 400 V 10 A Diode General Purpose 3-Pin D2PAK
- Vishay 400 V 20 A Diode General Purpose 3-Pin D2PAK SE20DLGHM3/I
- Vishay 400 V 10 A Diode General Purpose 3-Pin D2PAK SE10DLGHM3/I
- Vishay 400 V 20 A Diode General Purpose 3-Pin D2PAK SE20DLG-M3/I
- Vishay 400 V 10 A Diode General Purpose 3-Pin D2PAK SE10DLG-M3/I
