Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin D2PAK V10DL63CHM3/I

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
244-8962
Mfr. Part No.:
V10DL63CHM3/I
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Schottky Barrier

Package Type

SMPD (TO-263AC)

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

2x Common Cathode Pair

Series

V10D

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Peak Reverse Current Ir

9mA

Maximum Forward Voltage Vf

480mV

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

1.8mm

Length

10.2mm

Height

12.93mm

Automotive Standard

AEC-Q101

The Vishay's low voltage TMBS trench MOS barrier schottky rectifier which use trench MOS schottky technology and used in high frequency DC/DC converters, switching power supplies, reverse battery protection applications

Very low profile - typical height of 1.7 mm

Ideal for automated placement

Low forward voltage drop, low power losses

High efficiency operation

AEC-Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy