Vishay 120 V 10 A Schottky Barrier Schottky 3-Pin DPAK V10PW12CHM3/I

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
244-8980
Mfr. Part No.:
V10PW12CHM3/I
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Schottky Barrier

Package Type

TO-252AE

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

120V

Series

V10P

Diode Configuration

2x Common Cathode Pair

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

10mA

Minimum Operating Temperature

-50°C

Maximum Forward Voltage Vf

620mV

Peak Non-Repetitive Forward Surge Current Ifsm

80A

Maximum Operating Temperature

150°C

Width

1.4mm

Standards/Approvals

RoHS

Height

9.4mm

Length

6.32mm

Automotive Standard

AEC-Q101

The Vishay's high current density surface mount TMBS trench MOS barrier schottky rectifier have trench MOS schottky technology and used in low voltage high frequency DC/DC converters and polarity protection applications.

Very low profile - typical height of 1.3 mm

Ideal for automated placement

Low forward voltage drop, low power losses

High efficiency

AEC-Q101 qualified available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy