Vishay 170 V 15 A Rectifier & Schottky Diode Schottky 8-Pin FlatPAK 5 x 6

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
244-9006
Mfr. Part No.:
V15K170CHM3/H
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

FlatPAK 5 x 6

Maximum Continuous Forward Current If

15A

Peak Reverse Repetitive Voltage Vrrm

170V

Diode Configuration

2x Common Cathode Pair

Series

V15K

Rectifier Type

Schottky

Pin Count

8

Minimum Operating Temperature

-50°C

Maximum Forward Voltage Vf

660mV

Peak Non-Repetitive Forward Surge Current Ifsm

130A

Peak Reverse Current Ir

4mA

Maximum Operating Temperature

150°C

Width

5.15mm

Standards/Approvals

RoHS

Length

6.2mm

Automotive Standard

AEC-Q101

The Vishay's high current density surface mount TMBS trench MOS barrier schottky rectifier have trench MOS schottky technology and used in low voltage high frequency DC/DC converters and polarity protection applications.

Low forward voltage drop, low power losses

High efficiency operation

AEC-Q101 qualified available

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy