Vishay 60 V 20 A Schottky Barrier Schottky 3-Pin SMPC (TO-277A) V20PL63HM3/H

Subtotal (1 reel of 1500 units)*

€816.00

(exc. VAT)

€1,003.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€0.544€816.00

*price indicative

RS Stock No.:
244-9016
Mfr. Part No.:
V20PL63HM3/H
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Schottky Barrier

Package Type

SMPC (TO-277A)

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

V20P

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

540mV

Peak Reverse Current Ir

45mA

Peak Non-Repetitive Forward Surge Current Ifsm

240A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Height

4.75mm

Length

6.65mm

Width

1.2mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Vishay's high current density surface mount TMBS trench MOS barrier schottky rectifier have trench MOS schottky technology and used in low voltage high frequency inverters, DC/DC converters and polarity protection applications.

Very low profile - typical height of 1.1 mm

Low forward voltage drop, low power losses

High efficiency

AEC-Q101 qualified available

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy