Vishay 60 V 2 A Schottky Barrier Schottky 2-Pin SMP (DO-220AA) V2PM63LHM3/H
- RS Stock No.:
- 244-9030
- Mfr. Part No.:
- V2PM63LHM3/H
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-9030
- Mfr. Part No.:
- V2PM63LHM3/H
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | SMP (DO-220AA) | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | V2P | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -50°C | |
| Maximum Forward Voltage Vf | 520mV | |
| Peak Reverse Current Ir | 1mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 1.15mm | |
| Height | 2.18mm | |
| Length | 4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type SMP (DO-220AA) | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series V2P | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -50°C | ||
Maximum Forward Voltage Vf 520mV | ||
Peak Reverse Current Ir 1mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 1.15mm | ||
Height 2.18mm | ||
Length 4mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay's surface mount TMBS trench MOS barrier schottky rectifier have trench MOS schottky technology and used in low voltage high frequency inverters, DC/DC converters and polarity protection applications.
Low profile package
Low power losses, high efficiency
Low forward voltage drop
AEC-Q101 qualified available
RoHS compliant
Related links
- Vishay 60 V 2 A Schottky Barrier Schottky 2-Pin SMP (DO-220AA) V2PM63LHM3/H
- Vishay 60 V 2 A Schottky Barrier Schottky 2-Pin SMP (DO-220AA)
- Vishay 60 V 3 A Schottky Barrier Schottky 3-Pin SMP (DO-220AA)
- Vishay 60 V 2 A Schottky Barrier Schottky 2-Pin SMP (DO-220AA) V2PL63LHM3/H
- Vishay 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP (DO-220AA)
- Vishay 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP (DO-220AA)
- Vishay 60 V 3 A Schottky Barrier Schottky 3-Pin SMP (DO-220AA) V3PL63HM3/H
- Vishay 60 V 3 A Schottky Barrier Schottky 3-Pin SMP (DO-220AA) V3PM63HM3/H
