Vishay 60 V 3 A Schottky Barrier Schottky 3-Pin SMP (DO-220AA) V3PM63HM3/H

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
244-9050
Mfr. Part No.:
V3PM63HM3/H
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Schottky Barrier

Package Type

SMP (DO-220AA)

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

60V

Series

V3P

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-50°C

Peak Reverse Current Ir

1mA

Peak Non-Repetitive Forward Surge Current Ifsm

60A

Maximum Forward Voltage Vf

530mV

Maximum Operating Temperature

150°C

Length

4mm

Standards/Approvals

RoHS

Width

1.15mm

Height

2.18mm

Automotive Standard

AEC-Q101

The Vishay's surface mount TMBS trench MOS barrier schottky rectifier have trench MOS schottky technology and used in low voltage high frequency inverters, DC/DC converters and polarity protection applications.

Low profile package

Low power losses, high efficiency

Low forward voltage drop

AEC-Q101 qualified available

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy