Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose 3-Pin D2PAK VS-ETL3006S2LHM3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
244-9132
Mfr. Part No.:
VS-ETL3006S2LHM3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

TO-263

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

VS

Rectifier Type

General Purpose

Pin Count

3

Maximum Forward Voltage Vf

1.4V

Peak Non-Repetitive Forward Surge Current Ifsm

185A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

175°C

Length

8.51mm

Width

9.65mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Vishay's soft switching ultrafast rectifier used in discontinuous (critical) mode (DCM) power factor correction (PFC) with benefits like minimized conduction loss, optimized stored charge and low recovery current minimized the switching losses etc. This rectifiers used in AC/DC SMPS, AC/DC power supplies etc.

Low forward voltage drop

Ultrafast recovery time

175 °C maximum operating junction temperature

AEC-Q101 qualified meets JESD 201 class 2 whisker test

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy