Vishay 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
244-9133
Mfr. Part No.:
VSSAF3M63HM3/H
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

DO-221AC

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

60V

Series

VSSA

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-50°C

Peak Non-Repetitive Forward Surge Current Ifsm

80A

Maximum Forward Voltage Vf

480mV

Maximum Operating Temperature

175°C

Width

2.7mm

Standards/Approvals

RoHS

Length

5.35mm

Automotive Standard

AEC-Q101

The Vishay's surface mount TMBS trench MOS barrier schottky rectifier have trench MOS schottky technology and used in low voltage high frequency inverters, DC/DC converters and polarity protection applications.

Very low profile - typical height of 0.95 mm

Ideal for automated placement

Low power losses, high efficiency

Low forward voltage drop

RoHS compliant

AEC-Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy