DiodesZetex 40 V Rectifier & Schottky Diode Schottky 2-Pin SMAF B340AXS-13
- RS Stock No.:
- 246-7450
- Mfr. Part No.:
- B340AXS-13
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 500 more to save €14.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€1.10
(exc. VAT)
€1.35
(inc. VAT)
Last RS stock
- Final 500 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 475 | €0.044 | €1.10 | - |
| 500 - 975 | €0.016 | €0.40 | €14.00 |
| 1000 - 2475 | €0.012 | €0.30 | €32.00 |
| 2500 - 4975 | €0.01 | €0.25 | €85.00 |
| 5000 + | €0.01 | €0.25 | €170.00 |
*price indicative
- RS Stock No.:
- 246-7450
- Mfr. Part No.:
- B340AXS-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SMAF | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | B340AXS | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.15V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 4.8mm | |
| Length | 2.7mm | |
| Height | 1.2mm | |
| Automotive Standard | AEC-Q100, AEC-Q200, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SMAF | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series B340AXS | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.15V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 4.8mm | ||
Length 2.7mm | ||
Height 1.2mm | ||
Automotive Standard AEC-Q100, AEC-Q200, AEC-Q101 | ||
The DiodesZetex B340AXS is a trench Super barrier rectifier. It is designed to be use in low-voltage, high-frequency inverters, freewheeling, DC-DC converters, and polarity applications. The devices SMAF package is Lead, Antimony and halogen free. It has an operating temperature range of -55°C to +150°C.
The device offers a low leakage current It offers a soft, fast switching capability The device offers low power loss, while maintaining the high efficiency
Related links
- DiodesZetex 40 V Rectifier & Schottky Diode Schottky 2-Pin SMAF
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin SMAF
- DiodesZetex 40 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AC
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin SMAF SBR3M100SAF-13
- DiodesZetex 40 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AC SBR3A40SAQ-13
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin SMAF MURS160A-13
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin SMAF SBR2M100SAF-13
- DiodesZetex 40 V Rectifier & Schottky Diode DO-214AC B240AX-13
