DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AA SBR3M100SB-13
- RS Stock No.:
- 246-7609
- Mfr. Part No.:
- SBR3M100SB-13
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-7609
- Mfr. Part No.:
- SBR3M100SB-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-214AA (SMB) | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | SBR3M100SB-13 | |
| Rectifier Type | Avalanche | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 65A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 780mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 3.94mm | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Length | 5.59mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-214AA (SMB) | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series SBR3M100SB-13 | ||
Rectifier Type Avalanche | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 65A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 780mV | ||
Maximum Operating Temperature 150°C | ||
Height 3.94mm | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Length 5.59mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes a single surface mount Super Barrier Rectifier(SBR) packaged in the low profile SMB package, offering very low Forward voltage drop (VF) and excellent low reverse leakage stability at high temperatures. offering very low Forward voltage drop (VF) and excellent low reverse leakage stability at high temperatures. It has a superior reverse avalanche capability, a patented interlocking clip design for high surge current capacity, a patented Super Barrier Rectifier (SBR) technology. It offers a soft and fast switching. It is Lead, halogen and Antimony free and offers high reliability. The operating temperature range for this device is from -55°C to +150°C.
The maximum average rectified output current is 3 A It has peak repetitive reverse voltage rating of 100 V and peak forward surge current rating of 65 A It has a Forward voltage drop of 0.81 V
Related links
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AA
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AA SBR2M100SB-13
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin SMAF
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin SMAF SBR3M100SAF-13
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin SMAF SBR2M100SAF-13
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin TO-220AB
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin TO-220AB SBRT40V100CT
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 3-Pin D2PAK
