DiodesZetex 600 V Rectifier & Schottky Diode DO-201AD MUR460-T
- RS Stock No.:
- 254-8749
- Mfr. Part No.:
- MUR460-T
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 1200 units)*
€164.40
(exc. VAT)
€202.80
(inc. VAT)
In Stock
- 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1200 + | €0.137 | €164.40 |
*price indicative
- RS Stock No.:
- 254-8749
- Mfr. Part No.:
- MUR460-T
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-201AD | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | MUR460-T | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 110A | |
| Maximum Forward Voltage Vf | 1.28V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 60.3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-201AD | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series MUR460-T | ||
Peak Non-Repetitive Forward Surge Current Ifsm 110A | ||
Maximum Forward Voltage Vf 1.28V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 60.3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex super fast rectifier with glass passivated die construction has low forward voltage drop and high current capability. It has low reverse leakage current.
Super fast switching time for high efficiency
Low reverse leakage current
Lead free finish
Related links
- DiodesZetex 600 V Rectifier & Schottky Diode DO-201AD MUR460-T
- DiodesZetex 600 V Rectifier & Schottky Diode DO-201AD
- DiodesZetex 600 V Rectifier & Schottky Diode DO-201AD MUR460D
- DiodesZetex 600 V Rectifier & Schottky Diode DO-201AD MUR460_E
- DiodesZetex 600 V Rectifier & Schottky Diode DO-214AC
- DiodesZetex 600 V Rectifier & Schottky Diode DO-219AA
- DiodesZetex 600 V Rectifier & Schottky Diode DO-214AB MURS460C
- DiodesZetex 600 V Rectifier & Schottky Diode DO-214AA MURS360B
