DiodesZetex 600 V Rectifier & Schottky Diode SMC (Type C) MURS360
- RS Stock No.:
- 254-8754
- Mfr. Part No.:
- MURS360
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.32
(exc. VAT)
€9.00
(inc. VAT)
In Stock
- 2,350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.293 | €7.33 |
| 50 - 75 | €0.287 | €7.18 |
| 100 - 225 | €0.234 | €5.85 |
| 250 - 975 | €0.23 | €5.75 |
| 1000 + | €0.189 | €4.73 |
*price indicative
- RS Stock No.:
- 254-8754
- Mfr. Part No.:
- MURS360
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SMC (Type C) | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | MURS360 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 175°C | |
| Length | 7.11mm | |
| Standards/Approvals | RoHS | |
| Height | 6.22mm | |
| Width | 2.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SMC (Type C) | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series MURS360 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 175°C | ||
Length 7.11mm | ||
Standards/Approvals RoHS | ||
Height 6.22mm | ||
Width 2.5mm | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex super fast rectifier with fast recovery time makes it suitable for boost diode in discontinuous or critical mode power factor corrections. The device is also intended for use as a free wheeling diode in power supplies and other power switch
Super fast recovery time for high efficiency
Surge overload rating to 100A peak
Ideally suited for automated assembly
Lead free finish
Related links
- DiodesZetex 600 V Rectifier & Schottky Diode SMC (Type C)
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin DO-214AB
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin DO-214AB MURS360-13
- DiodesZetex 600 V Rectifier & Schottky Diode Recovery DO-214AA
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose TO-220AC
- DiodesZetex 600 V Rectifier & Schottky Diode 2-Pin TO-220AC
- DiodesZetex 600 V Rectifier & Schottky Diode DO-214AA
- DiodesZetex 600 V Rectifier & Schottky Diode DO-201AD
