DiodesZetex 600 V Rectifier & Schottky Diode DO-214AB MURS460C

Subtotal (1 reel of 3000 units)*

€354.00

(exc. VAT)

€435.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.118€354.00

*price indicative

RS Stock No.:
254-8759
Mfr. Part No.:
MURS460C
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

DO-214AB (SMC)

Peak Reverse Repetitive Voltage Vrrm

600V

Series

MURS460C

Peak Non-Repetitive Forward Surge Current Ifsm

110A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.28V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Length

7.11mm

Width

2.5mm

Height

6.22mm

Automotive Standard

AEC-Q101

The DiodeZetex super fast rectifier with fast recovery time makes it suitable for boost diode in discontinuous or critical mode power factor corrections. The device is also intended for use as a free wheeling diode in power supplies and other power switch

Super fast recovery time for high efficiency

Surge overload rating to 110A peak

Ideally suited for automated assembly

Lead free finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy