DiodesZetex 200 V Rectifier & Schottky Diode D2PAK
- RS Stock No.:
- 254-8772
- Mfr. Part No.:
- SBR20A200CTB-13-G
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-8772
- Mfr. Part No.:
- SBR20A200CTB-13-G
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-263AB | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | SBR20A200CTB-13-G | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 920mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 15.87mm | |
| Standards/Approvals | RoHS | |
| Width | 4.82mm | |
| Length | 10.66mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-263AB | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series SBR20A200CTB-13-G | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 920mV | ||
Maximum Operating Temperature 150°C | ||
Height 15.87mm | ||
Standards/Approvals RoHS | ||
Width 4.82mm | ||
Length 10.66mm | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex super barrier rectifier provides very low VF and excellent reverse leakage stability at high temperatures. It is ideal for use as a rectifier, freewheel diode or blocking diode in DC to DC converters and AC to DC adapters.
Reduced high temperature reverse leakage
Increased reliability against thermal runaway failure in high temperature operation
Halogen and antimony free
Related links
- DiodesZetex 200 V Rectifier & Schottky Diode D2PAK SBR20A200CTB-13-G
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin TO-220AB
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin ITO-220S
- DiodesZetex 200 V Rectifier & Schottky Diode DO-219AA
- DiodesZetex 200 V Rectifier & Schottky Diode 2-Pin TO-220AC
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin ITO-220AB
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin TO-220AB STPR1620CTW
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin TO-220AB STPR1020CTW
