DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin TO-220AB
- RS Stock No.:
- 254-8781
- Mfr. Part No.:
- STPR1020CTW
- Manufacturer:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 254-8781
- Mfr. Part No.:
- STPR1020CTW
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-220AB | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | STPR1020CTW | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.5V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Operating Temperature | 150°C | |
| Height | 29.93mm | |
| Width | 4.83mm | |
| Standards/Approvals | RoHS | |
| Length | 10.67mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-220AB | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series STPR1020CTW | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.5V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Operating Temperature 150°C | ||
Height 29.93mm | ||
Width 4.83mm | ||
Standards/Approvals RoHS | ||
Length 10.67mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex super fast glass passivated rectifier has superfast switching time for high efficiency. It has low forward voltage drop and high current capability. It has reverse voltage of 200 V and forward current of 10 A.
Glass passivated chip
Halogen and antimony free
Low reverse leakage current
Qualified according to AEC-Q101 Rev_C
Related links
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin TO-220AB STPR1020CTW
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin TO-220AB
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin TO-220AB STPR1620CTW
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin ITO-220AB
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPS2020
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPS1620
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin ITO-220S
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin ITO-220S STPF1020CTSW
