DiodesZetex 400 V Rectifier & Schottky Diode 3-Pin TO-220AB
- RS Stock No.:
- 254-8791
- Mfr. Part No.:
- STPR1640CTW
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 100 more to save €5.50
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€27.70
(exc. VAT)
€34.05
(inc. VAT)
Last RS stock
- Final 200 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €0.554 | €27.70 | - |
| 100 - 450 | €0.499 | €24.95 | €5.50 |
| 500 + | €0.444 | €22.20 | €55.00 |
*price indicative
- RS Stock No.:
- 254-8791
- Mfr. Part No.:
- STPR1640CTW
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-220AB | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Series | STPR1640CTW | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.67mm | |
| Standards/Approvals | RoHS | |
| Width | 4.83mm | |
| Height | 29.93mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-220AB | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Series STPR1640CTW | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 150°C | ||
Length 10.67mm | ||
Standards/Approvals RoHS | ||
Width 4.83mm | ||
Height 29.93mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex super fast glass passivated rectifier has superfast switching time for high efficiency. It has low forward voltage drop and high current capability. It has peak reverse voltage of 400 V and forward current of 16 A.
Glass passivated
Halogen and antimony free
Low reverse leakage current
Can be used for high frequency DC to DC converters
Related links
- DiodesZetex 400 V Rectifier & Schottky Diode 3-Pin TO-220AB STPR1640CTW
- DiodesZetex 400 V Rectifier & Schottky Diode 3-Pin TO-220AB
- DiodesZetex 400 V Rectifier & Schottky Diode 3-Pin TO-220AB STPR1040CTW
- DiodesZetex 400 V Rectifier & Schottky Diode 3-Pin TO-220AB STPR2040CTW
- DiodesZetex 400 V Rectifier & Schottky Diode 3-Pin ITO-220AB
- DiodesZetex 400 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPF1040CTW
- DiodesZetex 400 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPS1640
- DiodesZetex 400 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPS2040
