DiodesZetex 600 V Rectifier & Schottky Diode 2-Pin TO-220AB STPR2060
- RS Stock No.:
- 254-8800
- Mfr. Part No.:
- STPR2060
- Manufacturer:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 254-8800
- Mfr. Part No.:
- STPR2060
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-220AB | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | STPR2060 | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 125A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.83mm | |
| Height | 29.93mm | |
| Standards/Approvals | RoHS | |
| Length | 10.67mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-220AB | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series STPR2060 | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 125A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 150°C | ||
Width 4.83mm | ||
Height 29.93mm | ||
Standards/Approvals RoHS | ||
Length 10.67mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex super fast glass passivated rectifier has superfast switching time for high efficiency. It has low forward voltage drop and high current capability. It has peak reverse voltage of 600 V and forward current of 20 A.
Glass passivated
Halogen and antimony free
Low reverse leakage current
Can be used for high frequency DC to DC converters
Related links
- DiodesZetex 600 V Rectifier & Schottky Diode 3-Pin TO-220AB
- DiodesZetex 600 V Rectifier & Schottky Diode 3-Pin TO-220AB STPR1060
- DiodesZetex 600 V Rectifier & Schottky Diode 3-Pin TO-220AB STPR1660
- DiodesZetex 600 V Rectifier & Schottky Diode 2-Pin TO-220AC
- DiodesZetex 600 V Rectifier & Schottky Diode 2-Pin TO-220AC STPR860D
- DiodesZetex 600 V Rectifier & Schottky Diode 2-Pin TO-220AC STPR560D
- DiodesZetex 600 V Rectifier & Schottky Diode 3-Pin ITO-220AB
- DiodesZetex 600 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPS1060
