DiodesZetex 300 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPS2030
- RS Stock No.:
- 254-8819
- Mfr. Part No.:
- STPS2030
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 20 more to save €0.34
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.15
(exc. VAT)
€10.02
(inc. VAT)
Last RS stock
- Final 320 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | €0.815 | €8.15 | - |
| 20 - 90 | €0.798 | €7.98 | €0.34 |
| 100 - 490 | €0.626 | €6.26 | €18.90 |
| 500 - 990 | €0.582 | €5.82 | €116.50 |
| 1000 + | €0.562 | €5.62 | €253.00 |
*price indicative
- RS Stock No.:
- 254-8819
- Mfr. Part No.:
- STPS2030
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | ITO-220AB | |
| Peak Reverse Repetitive Voltage Vrrm | 300V | |
| Series | STPS | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 10A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 125A | |
| Maximum Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 35ns | |
| Standards/Approvals | RoHS | |
| Length | 29.65mm | |
| Width | 10.4mm | |
| Height | 4.87mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Rectifier & Schottky Diode | ||
Package Type ITO-220AB | ||
Peak Reverse Repetitive Voltage Vrrm 300V | ||
Series STPS | ||
Pin Count 3 | ||
Peak Reverse Current Ir 10A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 125A | ||
Maximum Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 35ns | ||
Standards/Approvals RoHS | ||
Length 29.65mm | ||
Width 10.4mm | ||
Height 4.87mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex super fast glass passivated rectifier has superfast switching time for high efficiency. It has low forward voltage drop and high current capability. It has peak reverse voltage of 300 V and forward current of 20 A.
Glass passivated
Halogen and antimony free
Low reverse leakage current
High surge capacity
Related links
- DiodesZetex 300 V Rectifier & Schottky Diode 3-Pin ITO-220AB
- DiodesZetex 400 V Rectifier & Schottky Diode 3-Pin ITO-220AB
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPS2020
- DiodesZetex 400 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPS2040
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin ITO-220AB
- DiodesZetex 600 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPS1060
- DiodesZetex 600 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPS2060
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPS1620
