Nexperia 45 V 1.4 A Rectifier & Schottky Diode Schottky Barrier 2-Pin SOD323HP PMEG45T10EXD-QX

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€6.55

(exc. VAT)

€8.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 175 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25€0.262€6.55-
50 - 75€0.257€6.431%
100 - 475€0.19€4.7527%
500 - 1975€0.186€4.6529%
2000 +€0.181€4.5330%

*price indicative

Packaging Options:
RS Stock No.:
260-4717
Mfr. Part No.:
PMEG45T10EXD-QX
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

SOD323HP

Maximum Continuous Forward Current If

1.4A

Peak Reverse Repetitive Voltage Vrrm

45V

Series

PMEG

Rectifier Type

Schottky Barrier

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

15A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

520mV

Peak Reverse Current Ir

8mA

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

8ns

Standards/Approvals

No

Width

1.3mm

Length

2.2mm

Height

680μm

Automotive Standard

No

COO (Country of Origin):
MY
The Nexperia trench MEGA schottky barrier rectifier encapsulated in a CFP2-HP power flat lead surface mounted device plastic package.

Low forward voltage

Low leakage current

High power capability due to clip-bonding technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy