ROHM 100 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A RB058RSM10STL1
- RS Stock No.:
- 261-9306
- Mfr. Part No.:
- RB058RSM10STL1
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.27
(exc. VAT)
€10.17
(inc. VAT)
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.827 | €8.27 |
| 50 - 90 | €0.81 | €8.10 |
| 100 - 490 | €0.648 | €6.48 |
| 500 - 1990 | €0.534 | €5.34 |
| 2000 + | €0.395 | €3.95 |
*price indicative
- RS Stock No.:
- 261-9306
- Mfr. Part No.:
- RB058RSM10STL1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TO-277A | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | RB058RSM10S | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 810mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.2mm | |
| Standards/Approvals | RoHS | |
| Height | 6.65mm | |
| Length | 4.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type TO-277A | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series RB058RSM10S | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 810mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 1.2mm | ||
Standards/Approvals RoHS | ||
Height 6.65mm | ||
Length 4.35mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM Schottky barrier diode is suitable for switching power supply, freewheel diode and reverse polarity protection. It has a structure of silicon epitaxial planar. The storage temperature ranges between -55°C to 175°C.
High reliability
Power mold type
Ultra low IR
Related links
- ROHM 100 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A RB058RSM10STL1
- ROHM 100 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A RB058RSM10STFTL1
- ROHM 100 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A
- ROHM 100 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A
- ROHM 100 V 8 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A
- ROHM 100 V 8 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A RB048RSM10STFTL1
- ROHM 100 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A RB088RSM10STFTL1
- ROHM 100 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A RB088RSM10STL1
