STMicroelectronics 100 V 8 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK STPST8H100SF

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.81

(exc. VAT)

€7.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.162€5.81
50 - 245€0.724€3.62
250 - 495€0.552€2.76
500 +€0.494€2.47

*price indicative

Packaging Options:
RS Stock No.:
273-5154
Mfr. Part No.:
STPST8H100SF
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

ECOPACK

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Common Anode

Series

STPS

Rectifier Type

Rectifier Diode

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Length

4.75mm

Height

6.65mm

Width

1.2mm

Automotive Standard

No

COO (Country of Origin):
MY
The STMicroelectronics power schottky trench rectifier is based on ST trench technology that achieves the best-inclass VF/IR trade-off for a given silicon surface. Integrated in flat and space-saving packages, this trench rectifier is intended to be used in high frequency miniature switched mode power supplies.

High junction temperature capability

Low forward voltage drop

Low recovery charges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy