STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 3-Pin DPAK STPST5H100SB-TR

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€2.88

(exc. VAT)

€3.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€0.576€2.88
50 - 120€0.51€2.55
125 - 495€0.456€2.28
500 - 2495€0.388€1.94
2500 +€0.36€1.80

*price indicative

Packaging Options:
RS Stock No.:
275-1380
Mfr. Part No.:
STPST5H100SB-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

TO-252

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

STPS

Diode Configuration

2x Common Cathode Pair

Rectifier Type

Rectifier Diode

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

155A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Width

2.4mm

Height

10.1mm

Length

6.6mm

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics rectifier is based on ST trench technology that achieves the best in class VF/IR trade off for a given silicon surface. Integrated in a DPAK package, this trench rectifier is intended to be used in high frequency miniature switched mode power supplies. It is also an ideal candidate for auxiliary power supply in telecom, server, or smart metering. ST trench rectifiers are adapted to freewheeling, OR-ring or reverse polarity protection applications and can be the perfect companion device to our transistors, drivers, or ST Viper products.

High junction temperature capability

Low forward voltage drop

Low recovery charges

Reduces conduction and reverse and switching losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy