Vishay 200 V 2 A Rectifier & Schottky Diode 2-Pin DFN3820A SE20ND-M3/I
- RS Stock No.:
- 279-9326
- Mfr. Part No.:
- SE20ND-M3/I
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€16.98
(exc. VAT)
€20.88
(inc. VAT)
In Stock
- 14,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.679 | €16.98 |
| 100 - 475 | €0.672 | €16.80 |
| 500 - 975 | €0.662 | €16.55 |
| 1000 - 2475 | €0.654 | €16.35 |
| 2500 + | €0.647 | €16.18 |
*price indicative
- RS Stock No.:
- 279-9326
- Mfr. Part No.:
- SE20ND-M3/I
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | DFN3820A | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | SE20ND | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 32A | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 1200ns | |
| Standards/Approvals | RoHS | |
| Height | 0.88mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type DFN3820A | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series SE20ND | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 32A | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 1200ns | ||
Standards/Approvals RoHS | ||
Height 0.88mm | ||
Automotive Standard No | ||
The Vishay surface mount standard rectifier with oxide planar chip junction. Generally used in power line polarity protection and rail-to-rail protection in consumer, industrial, and automotive applications.
RoHS compliant
Halogen free
UL 94 V-0 flammability rating
Low forward voltage drop
Related links
- Vishay 200 V 2 A Rectifier & Schottky Diode 2-Pin DFN3820A SE20ND-M3/I
- Vishay 200 V 4 A Rectifier & Schottky Diode 2-Pin DFN3820A SE40ND-M3/I
- Vishay 200 V 3 A Rectifier & Schottky Diode 2-Pin DFN3820A SE30ND-M3/I
- Vishay 200 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A
- Vishay 200 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A VS-2EAH02-M3/H
- Vishay 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DFN3820A V2N22-M3/I
- Vishay 200 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DFN3820A V5N22-M3/I
- Vishay 600 V 2 A Rectifier & Schottky Diode 2-Pin DFN3820A SE20NJ-M3/I
