Vishay 400 V 4 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 2-Pin DFN3820A SE40NGHM3/I

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€18.25

(exc. VAT)

€22.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75€0.73€18.25
100 - 475€0.646€16.15
500 - 975€0.563€14.08
1000 - 2475€0.458€11.45
2500 +€0.406€10.15

*price indicative

Packaging Options:
RS Stock No.:
279-9359
Mfr. Part No.:
SE40NGHM3/I
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

DFN3820A

Maximum Continuous Forward Current If

4A

Peak Reverse Repetitive Voltage Vrrm

400V

Diode Configuration

Single

Series

SE20NG

Rectifier Type

Surface Mount Standard Rectifier

Pin Count

2

Peak Reverse Current Ir

100μA

Peak Non-Repetitive Forward Surge Current Ifsm

40A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.1V

Maximum Operating Temperature

175°C

Length

3.96mm

Height

0.86mm

Width

2.18mm

Standards/Approvals

AEC-Q101, JESD 201 Class 2 whisker test, RoHS, UL 94 V-0

Automotive Standard

AEC-Q101

The Vishay surface mount standard rectifier with oxide planar chip junction. Generally used in power line polarity protection and rail-to-rail protection in consumer, industrial, and automotive applications.

RoHS compliant

Halogen free

UL 94 V-0 flammability rating

Low forward voltage drop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy