Vishay 100 V 8 A Rectifier & Schottky Diode 3-Pin SMPC (TO-277A) V8P103-M3/I

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.85

(exc. VAT)

€5.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.485€4.85
50 - 490€0.474€4.74
500 - 990€0.389€3.89
1000 - 2490€0.352€3.52
2500 +€0.346€3.46

*price indicative

Packaging Options:
RS Stock No.:
279-9401
Mfr. Part No.:
V8P103-M3/I
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

SMPC (TO-277A)

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

eSMP

Pin Count

3

Peak Reverse Current Ir

24mA

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

0.69V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Height

1.1mm

Automotive Standard

No

The Vishay high current density surface mount TMBS rectifier with high efficiency operation. For use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.

RoHS compliant

Halogen free

UL 94 V-0 flammability rating

Very low profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy