Vishay 100 V 8 A Rectifier & Schottky Diode Schottky 3-Pin SMPC (TO-277A) V8PA103HM3/I

Subtotal (1 reel of 14000 units)*

€3,528.00

(exc. VAT)

€4,340.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
14000 +€0.252€3,528.00

*price indicative

RS Stock No.:
279-9402
Mfr. Part No.:
V8PA103HM3/I
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

SMPC (TO-277A)

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

eSMP

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

330μA

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

0.74V

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS and AEC-Q101, JESD 201 Class 2 whisker test

Width

2.7mm

Height

1.5mm

Length

5.35mm

Automotive Standard

AEC-Q101

The Vishay surface mount TMBS rectifier with low power losses and high efficiency operation. For use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.

RoHS compliant

Halogen free

UL 94 V-0 flammability rating

Very low profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy