Vishay 100 V 8 A Rectifier & Schottky Diode TMBS 3-Pin SMPC (TO-277A) V8PA103-M3/I
- RS Stock No.:
- 279-9405
- Mfr. Part No.:
- V8PA103-M3/I
- Manufacturer:
- Vishay
Subtotal (1 pack of 10 units)*
€4.74
(exc. VAT)
€5.83
(inc. VAT)
- 13,800 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | €0.474 | €4.74 |
| 500 - 990 | €0.378 | €3.78 |
| 1000 - 2490 | €0.344 | €3.44 |
| 2500 - 4990 | €0.34 | €3.40 |
| 5000 + | €0.334 | €3.34 |
*price indicative
- RS Stock No.:
- 279-9405
- Mfr. Part No.:
- V8PA103-M3/I
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SMPC (TO-277A) | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | eSMP | |
| Rectifier Type | TMBS | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 330μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 0.74V | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.7mm | |
| Standards/Approvals | AEC-Q101, UL 94 V-0, JESD 201 Class 2 whisker test, RoHS | |
| Height | 1mm | |
| Length | 5.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SMPC (TO-277A) | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series eSMP | ||
Rectifier Type TMBS | ||
Pin Count 3 | ||
Peak Reverse Current Ir 330μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 0.74V | ||
Maximum Operating Temperature 150°C | ||
Width 2.7mm | ||
Standards/Approvals AEC-Q101, UL 94 V-0, JESD 201 Class 2 whisker test, RoHS | ||
Height 1mm | ||
Length 5.35mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 100 V 8 A Rectifier & Schottky Diode TMBS 3-Pin SMPC (TO-277A) V8PA103-M3/I
- Vishay 100 V 15 A Rectifier & Schottky Diode TMBS 3-Pin SMPC (TO-277A) V15P103HM3/I
- Vishay 100 V 15 A Rectifier & Schottky Diode Schottky 3-Pin SMPC (TO-277A) V15PM103-M3/I
- Vishay 100 V 10 A Rectifier & Schottky Diode 3-Pin SMPC (TO-277A) V10PM103-M3/I
- Vishay 100 V 8 A Rectifier & Schottky Diode 3-Pin SMPC (TO-277A) V8PM103S-M3/I
- Vishay 100 V 10 A Rectifier & Schottky Diode 3-Pin SMPC (TO-277A) V10P103-M3/I
- Vishay 100 V 8 A Rectifier & Schottky Diode 3-Pin SMPC (TO-277A) V8PM103-M3/I
- Vishay 100 V 12 A Rectifier & Schottky Diode 3-Pin SMPC (TO-277A) V12P103-M3/I
