Vishay 100 V 8 A Rectifier & Schottky Diode Schottky 2-Pin SMPA (DO-221BC) V8PAM103HM3/I
- RS Stock No.:
- 279-9406
- Mfr. Part No.:
- V8PAM103HM3/I
- Manufacturer:
- Vishay
Subtotal (1 reel of 14000 units)*
€3,528.00
(exc. VAT)
€4,340.00
(inc. VAT)
- Shipping from 22 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 14000 + | €0.252 | €3,528.00 |
*price indicative
- RS Stock No.:
- 279-9406
- Mfr. Part No.:
- V8PAM103HM3/I
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SMPA (DO-221BC) | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | eSMP | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 0.75V | |
| Peak Reverse Current Ir | 170μA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.35mm | |
| Standards/Approvals | JESD 201 Class 2 whisker test, RoHS and AEC-Q101 | |
| Width | 2.7mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SMPA (DO-221BC) | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series eSMP | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 0.75V | ||
Peak Reverse Current Ir 170μA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Operating Temperature 150°C | ||
Length 5.35mm | ||
Standards/Approvals JESD 201 Class 2 whisker test, RoHS and AEC-Q101 | ||
Width 2.7mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 100 V 8 A Rectifier & Schottky Diode Schottky 2-Pin SMPA (DO-221BC) V8PAM103HM3/I
- Vishay 100 V 8 A Rectifier & Schottky Diode Schottky 2-Pin SMPA (DO-221BC) V8PAM103-M3/I
- Vishay 100 V 8 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin SMPA (DO-221BC) V8PAM103S-M3/I
- Vishay 100 V 8 A Rectifier & Schottky Diode Schottky 2-Pin SMPA (DO-221BC)
- Vishay 100 V 8 A Rectifier & Schottky Diode Schottky 2-Pin SMPA (DO-221BC) V8PAM10SHM3/H
- Vishay 100 V 8 A Rectifier & Schottky Diode 2-Pin SMPA (DO-221BC) V8PAM103SHM3/I
- Vishay 200 V 8 A Rectifier & Schottky Diode Schottky 2-Pin SMPA (DO-221BC)
- Vishay 200 V 8 A Rectifier & Schottky Diode Schottky 2-Pin SMPA (DO-221BC) V8PA22HM3/I
