Vishay 100 V 8 A Rectifier & Schottky Diode 3-Pin SMPC (TO-277A) V8PM103-M3/I

Subtotal (1 reel of 6500 units)*

€1,729.00

(exc. VAT)

€2,125.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
6500 +€0.266€1,729.00

*price indicative

RS Stock No.:
279-9418
Mfr. Part No.:
V8PM103-M3/I
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

SMPC (TO-277A)

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

eSMP

Diode Configuration

Single

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

140A

Peak Reverse Current Ir

12mA

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

0.71V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Height

1.1mm

Automotive Standard

No

The Vishay high current density surface mount TMBS rectifier with high efficiency operation. For use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.

RoHS compliant

Halogen free

UL 94 V-0 flammability rating

Very low profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy